


LF90CPT-TR | |
|---|---|
DigiKey Part Number | 497-7804-2-ND - Tape & Reel (TR) 497-7804-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LF90CPT-TR |
Description | IC REG LINEAR 9V 500MA PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF90CPT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 71dB ~ 56dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 10 | kr.6.12800 | kr.61.28 |
| 25 | kr.5.54800 | kr.138.70 |
| 100 | kr.4.91320 | kr.491.32 |
| 250 | kr.4.61084 | kr.1,152.71 |
| 500 | kr.4.42846 | kr.2,214.23 |
| 1.000 | kr.4.27826 | kr.4,278.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.23336 | kr.10,583.40 |
| 5.000 | kr.3.99160 | kr.19,958.00 |
| 7.500 | kr.3.86966 | kr.29,022.45 |
| 12.500 | kr.3.73384 | kr.46,673.00 |
| 17.500 | kr.3.66831 | kr.64,195.43 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

