Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF60ABDT-TR

DigiKey Part Number
497-1535-2-ND - Tape & Reel (TR)
497-1535-1-ND - Cut Tape (CT)
497-1535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF60ABDT-TR
Description
IC REG LINEAR 6V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LF60ABDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
12 mA
PSRR
75dB ~ 60dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.88000kr.6.88
10kr.4.97700kr.49.77
25kr.4.49600kr.112.40
100kr.3.96540kr.396.54
250kr.3.71320kr.928.30
500kr.3.56106kr.1,780.53
1.000kr.3.43574kr.3,435.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.30312kr.8,257.80
5.000kr.3.22342kr.16,117.10
7.500kr.3.18353kr.23,876.48
12.500kr.3.13930kr.39,241.25
17.500kr.3.11346kr.54,485.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.88000
Unit Price with VAT:kr.8.60000