


LF50CPT-TR | |
|---|---|
DigiKey Part Number | 497-5228-2-ND - Tape & Reel (TR) 497-5228-1-ND - Cut Tape (CT) 497-5228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF50CPT-TR |
Description | IC REG LINEAR 5V 500MA PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF50CPT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 76dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.7.66500 | kr.76.65 |
| 25 | kr.6.96480 | kr.174.12 |
| 100 | kr.6.19400 | kr.619.40 |
| 250 | kr.5.82636 | kr.1,456.59 |
| 500 | kr.5.60452 | kr.2,802.26 |
| 1.000 | kr.5.42197 | kr.5,421.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.22926 | kr.13,073.15 |
| 5.000 | kr.5.11310 | kr.25,565.50 |
| 7.500 | kr.5.05492 | kr.37,911.90 |
| 12.500 | kr.4.99048 | kr.62,381.00 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |

