


LF50ABDT-TRY | |
|---|---|
DigiKey Part Number | 497-10199-2-ND - Tape & Reel (TR) 497-10199-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LF50ABDT-TRY |
Description | IC REG LINEAR 5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF50ABDT-TRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 76dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 10 | kr.7.53000 | kr.75.30 |
| 25 | kr.6.84160 | kr.171.04 |
| 100 | kr.6.08150 | kr.608.15 |
| 250 | kr.5.71936 | kr.1,429.84 |
| 500 | kr.5.50086 | kr.2,750.43 |
| 1.000 | kr.5.32108 | kr.5,321.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.59586 | kr.11,489.65 |
| Unit Price without VAT: | kr.10.29000 |
|---|---|
| Unit Price with VAT: | kr.12.86250 |

