
LF351D | |
|---|---|
DigiKey Part Number | 497-4041-5-ND |
Manufacturer | |
Manufacturer Product Number | LF351D |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF351D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.12.13300 | kr.121.33 |
| 25 | kr.11.08800 | kr.277.20 |
| 100 | kr.9.93950 | kr.993.95 |
| 300 | kr.9.29863 | kr.2,789.59 |
| 500 | kr.9.06168 | kr.4,530.84 |
| 1.000 | kr.8.78987 | kr.8,789.87 |
| 2.500 | kr.8.50298 | kr.21,257.45 |
| 5.000 | kr.8.33012 | kr.41,650.60 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |

