


LF18ABPT-TR | |
|---|---|
DigiKey Part Number | 497-7799-2-ND - Tape & Reel (TR) 497-7799-1-ND - Cut Tape (CT) 497-7799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF18ABPT-TR |
Description | IC REG LINEAR 1.8V 500MA PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF18ABPT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 82dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.4.13400 | kr.41.34 |
| 25 | kr.3.72680 | kr.93.17 |
| 100 | kr.3.27670 | kr.327.67 |
| 250 | kr.3.06224 | kr.765.56 |
| 500 | kr.2.93272 | kr.1,466.36 |
| 1.000 | kr.2.82611 | kr.2,826.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.66874 | kr.4,171.85 |
| 5.000 | kr.1.62329 | kr.8,116.45 |
| 7.500 | kr.1.60052 | kr.12,003.90 |
| 12.500 | kr.1.57530 | kr.19,691.25 |
| 17.500 | kr.1.56056 | kr.27,309.80 |
| 25.000 | kr.1.54638 | kr.38,659.50 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

