


LF15ABDT-TR | |
|---|---|
DigiKey Part Number | 497-5221-2-ND - Tape & Reel (TR) 497-5221-1-ND - Cut Tape (CT) 497-5221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF15ABDT-TR |
Description | IC REG LINEAR 1.5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF15ABDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 82dB ~ 65dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.25600 | kr.62.56 |
| 25 | kr.5.66600 | kr.141.65 |
| 100 | kr.5.01990 | kr.501.99 |
| 250 | kr.4.71164 | kr.1,177.91 |
| 500 | kr.4.52594 | kr.2,262.97 |
| 1.000 | kr.4.37304 | kr.4,373.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.21162 | kr.10,529.05 |
| 5.000 | kr.4.11435 | kr.20,571.75 |
| 7.500 | kr.4.06564 | kr.30,492.30 |
| 12.500 | kr.4.01166 | kr.50,145.75 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

