
LET20045C | |
---|---|
DigiKey Part Number | 497-13349-ND |
Manufacturer | |
Manufacturer Product Number | LET20045C |
Description | RF MOSFET LDMOS 28V M243 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 2GHz 13.3dB 54W M243 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2GHz | |
Gain | 13.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 12A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 54W | |
Voltage - Rated | 80 V | |
Package / Case | M243 | |
Supplier Device Package | M243 | |
Base Product Number |