


LE50CD-TR | |
|---|---|
DigiKey Part Number | 497-6431-2-ND - Tape & Reel (TR) 497-6431-1-ND - Cut Tape (CT) 497-6431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE50CD-TR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE50CD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 3 mA | |
PSRR | 76dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.22500 | kr.42.25 |
| 25 | kr.3.80640 | kr.95.16 |
| 100 | kr.3.34870 | kr.334.87 |
| 250 | kr.3.12988 | kr.782.47 |
| 500 | kr.2.99792 | kr.1,498.96 |
| 1.000 | kr.2.88932 | kr.2,889.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.77470 | kr.6,936.75 |
| 5.000 | kr.2.70563 | kr.13,528.15 |
| 7.500 | kr.2.67106 | kr.20,032.95 |
| 12.500 | kr.2.63272 | kr.32,909.00 |
| 17.500 | kr.2.61033 | kr.45,680.77 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

