


LE50ABD-TR | |
|---|---|
DigiKey Part Number | 497-7798-2-ND - Tape & Reel (TR) 497-7798-1-ND - Cut Tape (CT) 497-7798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE50ABD-TR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE50ABD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 3 mA | |
PSRR | 76dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.79700 | kr.47.97 |
| 25 | kr.4.33400 | kr.108.35 |
| 100 | kr.3.82010 | kr.382.01 |
| 250 | kr.3.57560 | kr.893.90 |
| 500 | kr.3.42810 | kr.1,714.05 |
| 1.000 | kr.3.30669 | kr.3,306.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.17856 | kr.7,946.40 |
| 5.000 | kr.3.10130 | kr.15,506.50 |
| 7.500 | kr.3.06264 | kr.22,969.80 |
| 12.500 | kr.3.01980 | kr.37,747.50 |
| 17.500 | kr.2.99476 | kr.52,408.30 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

