
L99BM1T-TR | |
|---|---|
DigiKey Part Number | 497-L99BM1T-TR-ND - Tape & Reel (TR) 497-L99BM1T-TRCT-ND - Cut Tape (CT) 497-L99BM1T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99BM1T-TR |
Description | IC TRANSCEIVER HALF 1/1 16SO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L99BM1T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 2.66Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.27.85500 | kr.278.55 |
| 25 | kr.25.71480 | kr.642.87 |
| 100 | kr.23.36660 | kr.2,336.66 |
| 250 | kr.22.24676 | kr.5,561.69 |
| 500 | kr.21.57174 | kr.10,785.87 |
| 1.000 | kr.21.01626 | kr.21,016.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.42986 | kr.51,074.65 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |


