


LDLN025PU29R | |
|---|---|
DigiKey Part Number | 497-17264-2-ND - Tape & Reel (TR) 497-17264-1-ND - Cut Tape (CT) 497-17264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025PU29R |
Description | IC REG LINEAR 2.9V 250MA 4-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025PU29R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.46000 | kr.14.60 |
| 25 | kr.1.29640 | kr.32.41 |
| 100 | kr.1.11750 | kr.111.75 |
| 250 | kr.1.03136 | kr.257.84 |
| 500 | kr.0.97968 | kr.489.84 |
| 1.000 | kr.0.93704 | kr.937.04 |
| 2.500 | kr.0.89207 | kr.2,230.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.86496 | kr.4,324.80 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

