


LDL112PU10R | |
|---|---|
DigiKey Part Number | 497-17701-2-ND - Tape & Reel (TR) 497-17701-1-ND - Cut Tape (CT) 497-17701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL112PU10R |
Description | IC REG LINEAR 1V 1.2A 6-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDL112PU10R Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 57dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.6V @ 1.2A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.41063 | kr.8,463.78 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |

