


LDK220M32R | |
|---|---|
DigiKey Part Number | 497-LDK220M32RTR-ND - Tape & Reel (TR) 497-LDK220M32RCT-ND - Cut Tape (CT) 497-LDK220M32RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220M32R |
Description | IC REG LINEAR 3.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 10 | kr.2.32200 | kr.23.22 |
| 25 | kr.2.07440 | kr.51.86 |
| 100 | kr.1.80410 | kr.180.41 |
| 250 | kr.1.67444 | kr.418.61 |
| 500 | kr.1.59650 | kr.798.25 |
| 1.000 | kr.1.53226 | kr.1,532.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34057 | kr.4,021.71 |
| 6.000 | kr.1.30426 | kr.7,825.56 |
| 9.000 | kr.1.28607 | kr.11,574.63 |
| 15.000 | kr.1.26592 | kr.18,988.80 |
| 21.000 | kr.1.25415 | kr.26,337.15 |
| 30.000 | kr.1.24282 | kr.37,284.60 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |


