


LDK220M25R | |
|---|---|
DigiKey Part Number | 497-15438-2-ND - Tape & Reel (TR) 497-15438-1-ND - Cut Tape (CT) 497-15438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220M25R |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220M25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.18100 | kr.21.81 |
| 25 | kr.1.94760 | kr.48.69 |
| 100 | kr.1.68960 | kr.168.96 |
| 250 | kr.1.56700 | kr.391.75 |
| 500 | kr.1.49320 | kr.746.60 |
| 1.000 | kr.1.43240 | kr.1,432.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93874 | kr.2,816.22 |
| 6.000 | kr.0.91161 | kr.5,469.66 |
| 9.000 | kr.0.89803 | kr.8,082.27 |
| 15.000 | kr.0.88298 | kr.13,244.70 |
| 21.000 | kr.0.87417 | kr.18,357.57 |
| 30.000 | kr.0.86572 | kr.25,971.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

