497~SOT23-5~WY~5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
497~SOT23-5~WY~5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK220M25R

DigiKey Part Number
497-15438-2-ND - Tape & Reel (TR)
497-15438-1-ND - Cut Tape (CT)
497-15438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK220M25R
Description
IC REG LINEAR 2.5V 200MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK220M25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
100 µA
PSRR
55dB ~ 50dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.10000kr.3.10
10kr.2.15400kr.21.54
25kr.1.92200kr.48.05
100kr.1.66860kr.166.86
250kr.1.54776kr.386.94
500kr.1.47486kr.737.43
1.000kr.1.41481kr.1,414.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.34057kr.4,021.71
6.000kr.1.30426kr.7,825.56
9.000kr.1.28607kr.11,574.63
15.000kr.1.26592kr.18,988.80
21.000kr.1.25415kr.26,337.15
30.000kr.1.24282kr.37,284.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.10000
Unit Price with VAT:kr.3.87500