


LDK220C40R | |
|---|---|
DigiKey Part Number | 497-14821-2-ND - Tape & Reel (TR) 497-14821-1-ND - Cut Tape (CT) 497-14821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220C40R |
Description | IC REG LINEAR 4V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220C40R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.88700 | kr.28.87 |
| 25 | kr.2.58760 | kr.64.69 |
| 100 | kr.2.25890 | kr.225.89 |
| 250 | kr.2.10236 | kr.525.59 |
| 500 | kr.2.00796 | kr.1,003.98 |
| 1.000 | kr.1.93022 | kr.1,930.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92433 | kr.2,772.99 |
| 6.000 | kr.0.89763 | kr.5,385.78 |
| 9.000 | kr.0.88425 | kr.7,958.25 |
| 15.000 | kr.0.86943 | kr.13,041.45 |
| 21.000 | kr.0.86076 | kr.18,075.96 |
| 30.000 | kr.0.85243 | kr.25,572.90 |
| 75.000 | kr.0.83449 | kr.62,586.75 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

