Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK220C27R

DigiKey Part Number
497-14820-2-ND - Tape & Reel (TR)
497-14820-1-ND - Cut Tape (CT)
497-14820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK220C27R
Description
IC REG LIN 2.7V 200MA SOT-323-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LDK220C27R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
100 µA
PSRR
55dB ~ 50dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.88700kr.28.87
25kr.2.58760kr.64.69
100kr.2.25890kr.225.89
250kr.2.10236kr.525.59
500kr.2.00796kr.1,003.98
1.000kr.1.93022kr.1,930.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.92433kr.2,772.99
6.000kr.0.89763kr.5,385.78
9.000kr.0.88425kr.7,958.25
15.000kr.0.86943kr.13,041.45
21.000kr.0.86076kr.18,075.96
30.000kr.0.85243kr.25,572.90
75.000kr.0.83449kr.62,586.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250