Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130M25R

DigiKey Part Number
497-14021-2-ND - Tape & Reel (TR)
497-14021-1-ND - Cut Tape (CT)
497-14021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130M25R
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130M25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
120 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.17000kr.31.70
25kr.2.84720kr.71.18
100kr.2.48970kr.248.97
250kr.2.31944kr.579.86
500kr.2.21706kr.1,108.53
1.000kr.2.13257kr.2,132.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.02832kr.6,084.96
6.000kr.1.97729kr.11,863.74
9.000kr.1.95174kr.17,565.66
15.000kr.1.92343kr.28,851.45
21.000kr.1.90688kr.40,044.48
30.000kr.1.89096kr.56,728.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000