


LDK120M28R | |
|---|---|
DigiKey Part Number | 497-13498-2-ND - Tape & Reel (TR) 497-13498-1-ND - Cut Tape (CT) 497-13498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M28R |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M28R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.71200 | kr.17.12 |
| 25 | kr.1.52160 | kr.38.04 |
| 100 | kr.1.31360 | kr.131.36 |
| 250 | kr.1.21476 | kr.303.69 |
| 500 | kr.1.15514 | kr.577.57 |
| 1.000 | kr.1.10614 | kr.1,106.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04557 | kr.3,136.71 |
| 6.000 | kr.1.01591 | kr.6,095.46 |
| 9.000 | kr.1.00106 | kr.9,009.54 |
| 15.000 | kr.0.98461 | kr.14,769.15 |
| 21.000 | kr.0.97499 | kr.20,474.79 |
| 30.000 | kr.0.96574 | kr.28,972.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

