

LDK120DM33R | |
|---|---|
DigiKey Part Number | 497-15502-2-ND - Tape & Reel (TR) 497-15502-1-ND - Cut Tape (CT) 497-15502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120DM33R |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120DM33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.76000 | kr.17.60 |
| 25 | kr.1.56920 | kr.39.23 |
| 100 | kr.1.35680 | kr.135.68 |
| 250 | kr.1.25544 | kr.313.86 |
| 500 | kr.1.19450 | kr.597.25 |
| 1.000 | kr.1.14419 | kr.1,144.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08207 | kr.3,246.21 |
| 6.000 | kr.1.05168 | kr.6,310.08 |
| 9.000 | kr.1.03645 | kr.9,328.05 |
| 15.000 | kr.1.01959 | kr.15,293.85 |
| 21.000 | kr.1.00973 | kr.21,204.33 |
| 30.000 | kr.1.00025 | kr.30,007.50 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |






