

LDK120C25R | |
---|---|
DigiKey Part Number | 497-13488-2-ND - Tape & Reel (TR) 497-13488-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDK120C25R |
Description | IC REG LIN 2.5V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.2.72600 | kr.27.26 |
25 | kr.2.44480 | kr.61.12 |
100 | kr.2.13180 | kr.213.18 |
250 | kr.1.98324 | kr.495.81 |
500 | kr.1.89338 | kr.946.69 |
1.000 | kr.1.81946 | kr.1,819.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.0.98669 | kr.5,920.14 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |