SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD59015C30R

DigiKey Part Number
497-13243-2-ND - Tape & Reel (TR)
497-13243-1-ND - Cut Tape (CT)
497-13243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD59015C30R
Description
IC REG LINEAR 3V 150MA SOT-323-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LD59015C30R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
110 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.3.98700kr.39.87
25kr.3.59440kr.89.86
100kr.3.15710kr.315.71
250kr.2.94912kr.737.28
500kr.2.82380kr.1,411.90
1.000kr.2.72064kr.2,720.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.59315kr.7,779.45
6.000kr.2.53078kr.15,184.68
9.000kr.2.49953kr.22,495.77
15.000kr.2.46493kr.36,973.95
21.000kr.2.44469kr.51,338.49
Manufacturers Standard Package
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250