Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD3985M27R

DigiKey Part Number
497-LD3985M27RTR-ND - Tape & Reel (TR)
497-LD3985M27RCT-ND - Cut Tape (CT)
497-LD3985M27RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD3985M27R
Description
IC REG LINEAR 2.7V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD3985M27R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.7V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.837
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.15700kr.31.57
25kr.2.83520kr.70.88
100kr.2.48020kr.248.02
250kr.2.31004kr.577.51
500kr.2.20758kr.1,103.79
1.000kr.2.12320kr.2,123.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.99469kr.5,984.07
6.000kr.1.94421kr.11,665.26
9.000kr.1.91894kr.17,270.46
15.000kr.1.89094kr.28,364.10
21.000kr.1.87457kr.39,365.97
30.000kr.1.85883kr.55,764.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000