


LD3985M25R | |
|---|---|
DigiKey Part Number | 497-4254-2-ND - Tape & Reel (TR) 497-4254-1-ND - Cut Tape (CT) 497-4254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M25R |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M25R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.12600 | kr.31.26 |
| 25 | kr.2.80480 | kr.70.12 |
| 100 | kr.2.45100 | kr.245.10 |
| 250 | kr.2.28264 | kr.570.66 |
| 500 | kr.2.18134 | kr.1,090.67 |
| 1.000 | kr.2.09784 | kr.2,097.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.99469 | kr.5,984.07 |
| 6.000 | kr.1.94421 | kr.11,665.26 |
| 9.000 | kr.1.91894 | kr.17,270.46 |
| 15.000 | kr.1.89094 | kr.28,364.10 |
| 21.000 | kr.1.87457 | kr.39,365.97 |
| 30.000 | kr.1.85883 | kr.55,764.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

