LD39150DT18-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.94000
Datasheet

Similar


STMicroelectronics
In Stock: 2.275
Unit Price: kr.1.08000
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39150DT18-R

DigiKey Part Number
497-7790-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD39150DT18-R
Description
IC REG LINEAR 1.8V 1.5A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
65dB ~ 55dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes