Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39100PU25RY

DigiKey Part Number
497-18218-2-ND - Tape & Reel (TR)
497-18218-1-ND - Cut Tape (CT)
497-18218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39100PU25RY
Description
IC REG LINEAR 2.5V 1A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD39100PU25RY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
300 µA
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.58000kr.7.58
10kr.5.50500kr.55.05
25kr.4.98000kr.124.50
100kr.4.40250kr.440.25
250kr.4.12720kr.1,031.80
500kr.3.96150kr.1,980.75
1.000kr.3.82499kr.3,824.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.46776kr.10,403.28
6.000kr.3.38877kr.20,332.62
9.000kr.3.34919kr.30,142.71
15.000kr.3.30537kr.49,580.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.58000
Unit Price with VAT:kr.9.47500