


LD39100PU18RY | |
|---|---|
DigiKey Part Number | 497-17794-2-ND - Tape & Reel (TR) 497-17794-1-ND - Cut Tape (CT) 497-17794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PU18RY |
Description | IC REG LINEAR 1.8V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39100PU18RY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.60100 | kr.56.01 |
| 25 | kr.5.06680 | kr.126.67 |
| 100 | kr.4.47910 | kr.447.91 |
| 250 | kr.4.19904 | kr.1,049.76 |
| 500 | kr.4.03046 | kr.2,015.23 |
| 1.000 | kr.3.89156 | kr.3,891.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.52812 | kr.10,584.36 |
| 6.000 | kr.3.44776 | kr.20,686.56 |
| 9.000 | kr.3.40749 | kr.30,667.41 |
| 15.000 | kr.3.36290 | kr.50,443.50 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |





