Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39050PV10R

DigiKey Part Number
497-16670-2-ND - Tape & Reel (TR)
497-16670-1-ND - Cut Tape (CT)
497-16670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39050PV10R
Description
IC REG LINEAR 1V 500MA 6-DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LD39050PV10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
200 µA
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.04000kr.6.04
10kr.4.34000kr.43.40
25kr.3.91440kr.97.86
100kr.3.44520kr.344.52
250kr.3.22092kr.805.23
500kr.3.08588kr.1,542.94
1.000kr.2.97465kr.2,974.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.83728kr.8,511.84
6.000kr.2.77007kr.16,620.42
9.000kr.2.73640kr.24,627.60
15.000kr.2.69909kr.40,486.35
21.000kr.2.67730kr.56,223.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.04000
Unit Price with VAT:kr.7.55000