


LD39020ADTPU25R | |
|---|---|
DigiKey Part Number | 497-15495-2-ND - Tape & Reel (TR) 497-15495-1-ND - Cut Tape (CT) 497-15495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU25R |
Description | IC REG LINEAR 2.5V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.40200 | kr.14.02 |
| 25 | kr.1.24480 | kr.31.12 |
| 100 | kr.1.07060 | kr.107.06 |
| 250 | kr.0.98792 | kr.246.98 |
| 500 | kr.0.93814 | kr.469.07 |
| 1.000 | kr.0.89705 | kr.897.05 |
| 2.500 | kr.0.85365 | kr.2,134.12 |
| 5.000 | kr.0.82752 | kr.4,137.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.77543 | kr.7,754.30 |
| 20.000 | kr.0.75827 | kr.15,165.40 |
| 30.000 | kr.0.74968 | kr.22,490.40 |
| 50.000 | kr.0.74016 | kr.37,008.00 |
| 70.000 | kr.0.73459 | kr.51,421.30 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |


