Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39015M25R

DigiKey Part Number
497-6978-2-ND - Tape & Reel (TR)
497-6978-1-ND - Cut Tape (CT)
497-6978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39015M25R
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD39015M25R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.1V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAN2558S25Xonsemi828FAN2558S25XFSCT-NDkr.5.20000Similar
LP5951MFX-2.5/NOPBTexas Instruments2.177296-38188-1-NDkr.4.95000Similar
RT9198-25GJ5RRichtek USA Inc.3.0001028-RT9198-25GJ5RCT-NDkr.3.99000Similar
S-1313A25-M5T1U3ABLIC Inc.5.8561662-2992-1-NDkr.7.93000Similar
S-1313C25-M5T1U3ABLIC Inc.3.0331662-S-1313C25-M5T1U3CT-NDkr.7.93000Similar
In-Stock: 2.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.14000kr.41.40
25kr.3.72800kr.93.20
100kr.3.27710kr.327.71
250kr.3.06196kr.765.49
500kr.2.93226kr.1,466.13
1.000kr.2.83537kr.2,835.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.02808kr.6,084.24
6.000kr.1.97693kr.11,861.58
9.000kr.1.95129kr.17,561.61
15.000kr.1.92291kr.28,843.65
21.000kr.1.90631kr.40,032.51
30.000kr.1.89035kr.56,710.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250