


LD2985BM28R | |
|---|---|
DigiKey Part Number | 497-7788-2-ND - Tape & Reel (TR) 497-7788-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LD2985BM28R |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2985BM28R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.5.25300 | kr.52.53 |
| 25 | kr.4.74800 | kr.118.70 |
| 100 | kr.4.19430 | kr.419.43 |
| 250 | kr.3.92924 | kr.982.31 |
| 500 | kr.3.76966 | kr.1,884.83 |
| 1.000 | kr.3.63835 | kr.3,638.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.08966 | kr.6,268.98 |
| 6.000 | kr.1.95150 | kr.11,709.00 |
| 9.000 | kr.1.88178 | kr.16,936.02 |
| 15.000 | kr.1.80407 | kr.27,061.05 |
| 21.000 | kr.1.75842 | kr.36,926.82 |
| 30.000 | kr.1.71433 | kr.51,429.90 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

