Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2981CU33TR

DigiKey Part Number
497-3483-2-ND - Tape & Reel (TR)
497-3483-1-ND - Cut Tape (CT)
497-3483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2981CU33TR
Description
IC REG LINEAR 3.3V 100MA SOT89-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
LD2981CU33TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.375V @ 100mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
2.6 mA
PSRR
63dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.86100kr.28.61
25kr.2.56680kr.64.17
100kr.2.24090kr.224.09
250kr.2.08512kr.521.28
500kr.1.99138kr.995.69
1.000kr.1.91415kr.1,914.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.82666kr.4,566.65
5.000kr.1.77768kr.8,888.40
7.500kr.1.75315kr.13,148.62
12.500kr.1.72598kr.21,574.75
17.500kr.1.71010kr.29,926.75
25.000kr.1.69482kr.42,370.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250