


LD2981CU33TR | |
|---|---|
DigiKey Part Number | 497-3483-2-ND - Tape & Reel (TR) 497-3483-1-ND - Cut Tape (CT) 497-3483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981CU33TR |
Description | IC REG LINEAR 3.3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981CU33TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 2.6 mA | |
PSRR | 63dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.86100 | kr.28.61 |
| 25 | kr.2.56680 | kr.64.17 |
| 100 | kr.2.24090 | kr.224.09 |
| 250 | kr.2.08512 | kr.521.28 |
| 500 | kr.1.99138 | kr.995.69 |
| 1.000 | kr.1.91415 | kr.1,914.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.82666 | kr.4,566.65 |
| 5.000 | kr.1.77768 | kr.8,888.40 |
| 7.500 | kr.1.75315 | kr.13,148.62 |
| 12.500 | kr.1.72598 | kr.21,574.75 |
| 17.500 | kr.1.71010 | kr.29,926.75 |
| 25.000 | kr.1.69482 | kr.42,370.50 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

