Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2981ABU50TR

DigiKey Part Number
497-1525-2-ND - Tape & Reel (TR)
497-1525-1-ND - Cut Tape (CT)
497-1525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2981ABU50TR
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
LD2981ABU50TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.375V @ 100mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
2.6 mA
PSRR
63dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
10kr.4.05100kr.40.51
25kr.3.64720kr.91.18
100kr.3.20540kr.320.54
250kr.2.99456kr.748.64
500kr.2.86740kr.1,433.70
1.000kr.2.76278kr.2,762.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.70569kr.6,764.23
Manufacturers Standard Package
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500