Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2980CM18TR

DigiKey Part Number
497-3477-2-ND - Tape & Reel (TR)
497-3477-1-ND - Cut Tape (CT)
497-3477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2980CM18TR
Description
IC REG LINEAR 1.8V 50MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD2980CM18TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.225V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.82000kr.28.20
25kr.2.52800kr.63.20
100kr.2.20500kr.220.50
250kr.2.05096kr.512.74
500kr.1.95812kr.979.06
1.000kr.1.88172kr.1,881.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78730kr.5,361.90
6.000kr.1.74110kr.10,446.60
9.000kr.1.71797kr.15,461.73
15.000kr.1.69233kr.25,384.95
21.000kr.1.67734kr.35,224.14
30.000kr.1.66293kr.49,887.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250