

LD29150PT50R | |
---|---|
DigiKey Part Number | 497-4249-2-ND - Tape & Reel (TR) 497-4249-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LD29150PT50R |
Description | IC REG LINEAR 5V 1.5A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150PT50R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 80 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.82000 | kr.10.82 |
10 | kr.7.94900 | kr.79.49 |
25 | kr.7.22440 | kr.180.61 |
100 | kr.6.42880 | kr.642.88 |
250 | kr.6.04980 | kr.1,512.45 |
500 | kr.5.82106 | kr.2,910.53 |
1.000 | kr.5.63277 | kr.5,632.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.5.43404 | kr.13,585.10 |
5.000 | kr.5.31428 | kr.26,571.40 |
7.500 | kr.5.25430 | kr.39,407.25 |
Unit Price without VAT: | kr.10.82000 |
---|---|
Unit Price with VAT: | kr.13.52500 |