


LD29150PT50R | |
|---|---|
DigiKey Part Number | 497-4249-2-ND - Tape & Reel (TR) 497-4249-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LD29150PT50R |
Description | IC REG LINEAR 5V 1.5A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150PT50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 80 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.7.98600 | kr.79.86 |
| 25 | kr.7.25800 | kr.181.45 |
| 100 | kr.6.45890 | kr.645.89 |
| 250 | kr.6.07816 | kr.1,519.54 |
| 500 | kr.5.84834 | kr.2,924.17 |
| 1.000 | kr.5.65917 | kr.5,659.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.45951 | kr.13,648.77 |
| 5.000 | kr.5.33919 | kr.26,695.95 |
| 7.500 | kr.5.27893 | kr.39,591.97 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |











