


LD1117V18 | |
|---|---|
DigiKey Part Number | 497-3457-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1117V18 |
Description | IC REG LINEAR 1.8V 800MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117V18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.57800 | kr.25.78 |
| 50 | kr.2.15660 | kr.107.83 |
| 100 | kr.2.02420 | kr.202.42 |
| 250 | kr.1.88528 | kr.471.32 |
| 500 | kr.1.80130 | kr.900.65 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

