


LD1117DT18TR | |
|---|---|
DigiKey Part Number | 497-1232-2-ND - Tape & Reel (TR) 497-1232-1-ND - Cut Tape (CT) 497-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT18TR |
Description | IC REG LINEAR 1.8V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT18TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.41600 | kr.24.16 |
| 25 | kr.2.16320 | kr.54.08 |
| 100 | kr.1.88110 | kr.188.11 |
| 250 | kr.1.74656 | kr.436.64 |
| 500 | kr.1.66552 | kr.832.76 |
| 1.000 | kr.1.59895 | kr.1,598.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.52858 | kr.3,821.45 |
| 5.000 | kr.1.48617 | kr.7,430.85 |
| 7.500 | kr.1.46494 | kr.10,987.05 |
| 12.500 | kr.1.44142 | kr.18,017.75 |
| 17.500 | kr.1.42766 | kr.24,984.05 |
| 25.000 | kr.1.41444 | kr.35,361.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

