


LD1117ADT18TR | |
|---|---|
DigiKey Part Number | 497-3453-2-ND - Tape & Reel (TR) 497-3453-1-ND - Cut Tape (CT) 497-3453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117ADT18TR |
Description | IC REG LINEAR 1.8V 1A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117ADT18TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.42960 | kr.60.74 |
| 100 | kr.2.11970 | kr.211.97 |
| 250 | kr.1.97120 | kr.492.80 |
| 500 | kr.1.88186 | kr.940.93 |
| 1.000 | kr.1.80832 | kr.1,808.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.58582 | kr.3,964.55 |
| 5.000 | kr.1.54226 | kr.7,711.30 |
| 7.500 | kr.1.52044 | kr.11,403.30 |
| 12.500 | kr.1.49627 | kr.18,703.38 |
| 17.500 | kr.1.48215 | kr.25,937.62 |
| 25.000 | kr.1.46858 | kr.36,714.50 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

