


LD1086DTTRY | |
|---|---|
DigiKey Part Number | 497-10192-2-ND - Tape & Reel (TR) 497-10192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LD1086DTTRY |
Description | IC REG LINEAR POS ADJ 1.5A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086DTTRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 88dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.8.31400 | kr.83.14 |
| 25 | kr.7.55920 | kr.188.98 |
| 100 | kr.6.73160 | kr.673.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.11586 | kr.12,789.65 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |

