



LD1085D2T33R | |
|---|---|
DigiKey Part Number | 497-1222-2-ND - Tape & Reel (TR) 497-1222-1-ND - Cut Tape (CT) 497-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1085D2T33R |
Description | IC REG LINEAR 3.3V 3A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1085D2T33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.7.98600 | kr.79.86 |
| 25 | kr.7.26080 | kr.181.52 |
| 100 | kr.6.46220 | kr.646.22 |
| 250 | kr.6.08072 | kr.1,520.18 |
| 500 | kr.5.85092 | kr.2,925.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.66168 | kr.5,661.68 |
| 2.000 | kr.5.50595 | kr.11,011.90 |
| 3.000 | kr.5.42799 | kr.16,283.97 |
| 5.000 | kr.5.34159 | kr.26,707.95 |
| 7.000 | kr.5.29107 | kr.37,037.49 |
| 10.000 | kr.5.24250 | kr.52,425.00 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |











