



LD1085D2T-R | |
|---|---|
DigiKey Part Number | 497-3424-2-ND - Tape & Reel (TR) 497-3424-1-ND - Cut Tape (CT) 497-3424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1085D2T-R |
Description | IC REG LINEAR POS ADJ 3A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1085D2T-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.00000 | kr.11.00 |
| 10 | kr.8.07600 | kr.80.76 |
| 25 | kr.7.34040 | kr.183.51 |
| 100 | kr.6.53290 | kr.653.29 |
| 250 | kr.6.14784 | kr.1,536.96 |
| 500 | kr.5.91586 | kr.2,957.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.72495 | kr.5,724.95 |
| 2.000 | kr.5.56780 | kr.11,135.60 |
| 3.000 | kr.5.48908 | kr.16,467.24 |
| 5.000 | kr.5.40188 | kr.27,009.40 |
| 7.000 | kr.5.35090 | kr.37,456.30 |
| 10.000 | kr.5.30189 | kr.53,018.90 |
| Unit Price without VAT: | kr.11.00000 |
|---|---|
| Unit Price with VAT: | kr.13.75000 |

