


LD1085D2M25R | |
|---|---|
DigiKey Part Number | 497-3422-2-ND - Tape & Reel (TR) 497-3422-1-ND - Cut Tape (CT) 497-3422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1085D2M25R |
Description | IC REG LINEAR 2.5V 3A D2PAK-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD1085D2M25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 10 | kr.8.66100 | kr.86.61 |
| 25 | kr.7.87800 | kr.196.95 |
| 100 | kr.7.02160 | kr.702.16 |
| 250 | kr.6.61236 | kr.1,653.09 |
| 500 | kr.6.36596 | kr.3,182.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.16303 | kr.6,163.03 |
| 2.000 | kr.5.99601 | kr.11,992.02 |
| 3.000 | kr.5.91236 | kr.17,737.08 |
| 5.000 | kr.5.81973 | kr.29,098.65 |
| 7.000 | kr.5.76557 | kr.40,358.99 |
| 10.000 | kr.5.71350 | kr.57,135.00 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |


