8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP1531RL

DigiKey Part Number
497-6010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCP1531RL
Description
THYRISTOR 60A 8-SOIC
Customer Reference
Detailed Description
Off-State 60 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LCP1531RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Voltage - Breakover
-
Voltage - Off State
-
Current - Peak Pulse (8/20µs)
60 A
Current - Peak Pulse (10/1000µs)
25 A
Current - Hold (Ih)
150 mA
Number of Elements
2
Capacitance
35pF
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/02/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.08151kr.5,203.78
5.000kr.1.92311kr.9,615.55
7.500kr.1.84242kr.13,818.15
12.500kr.1.75178kr.21,897.25
17.500kr.1.74960kr.30,618.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.08151
Unit Price with VAT:kr.2.60189