
L99VR035PTR | |
|---|---|
DigiKey Part Number | 497-L99VR035PTR-ND - Tape & Reel (TR) 497-L99VR035PTRCT-ND - Cut Tape (CT) 497-L99VR035PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99VR035PTR |
Description | AUTOMOTIVE LOW DROPOUT LINEAR VO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA PWSSO-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 76dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PWSSO-12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.27600 | kr.42.76 |
| 25 | kr.3.85800 | kr.96.45 |
| 100 | kr.3.39310 | kr.339.31 |
| 250 | kr.3.17204 | kr.793.01 |
| 500 | kr.3.03856 | kr.1,519.28 |
| 1.000 | kr.2.92880 | kr.2,928.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.81292 | kr.7,032.30 |
| 5.000 | kr.2.74309 | kr.13,715.45 |
| 7.500 | kr.2.70809 | kr.20,310.67 |
| 12.500 | kr.2.66934 | kr.33,366.75 |
| 17.500 | kr.2.64668 | kr.46,316.90 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

