PMIC 64-LQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC 64-LQFP-EP (10x10)
64-LQFP Pad View

L99DZ100GPTR

DigiKey Part Number
497-17199-2-ND - Tape & Reel (TR)
497-17199-1-ND - Cut Tape (CT)
497-17199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L99DZ100GPTR
Description
IC AUTOMOTIVE DOOR MODULE 64LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PMIC 64-LQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
L99DZ100GPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
-
Voltage - Supply
6V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.18000kr.53.18
10kr.41.21000kr.412.10
25kr.38.22240kr.955.56
100kr.34.93800kr.3,493.80
250kr.33.37272kr.8,343.18
500kr.32.42906kr.16,214.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.31.65251kr.31,652.51
2.000kr.31.01347kr.62,026.94
Manufacturers Standard Package
Unit Price without VAT:kr.53.18000
Unit Price with VAT:kr.66.47500