Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10)
64-TQFP

L9963-TR

DigiKey Part Number
497-L9963-TR-ND - Tape & Reel (TR)
497-L9963-CT-ND - Cut Tape (CT)
497-L9963-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9963-TR
Description
IC BATT MON LI-ION 4-14CL 64TQFP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
4 ~ 14
Fault Protection
Over Current
Interface
SPI
Operating Temperature
-
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.111.74000kr.111.74
10kr.88.83400kr.888.34
25kr.83.11040kr.2,077.76
100kr.76.81830kr.7,681.83
250kr.73.81888kr.18,454.72
500kr.72.01110kr.36,005.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.70.52298kr.70,522.98
Manufacturers Standard Package
Unit Price without VAT:kr.111.74000
Unit Price with VAT:kr.139.67500