
L9960T-TR | |
|---|---|
DigiKey Part Number | 497-17611-2-ND - Tape & Reel (TR) 497-17611-1-ND - Cut Tape (CT) 497-17611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9960T-TR |
Description | IC HALF BRIDGE DRIVER PWRSSO36 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose Power MOSFET PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | L9960T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 400mOhm LS + HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.91000 | kr.45.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.99790 | kr.26,997.90 |
| 2.000 | kr.26.43672 | kr.52,873.44 |
| Unit Price without VAT: | kr.45.91000 |
|---|---|
| Unit Price with VAT: | kr.57.38750 |

